
RS02BR1500FE70 | |
|---|---|
DigiKey Part Number | RSB-.15RTR-ND - Tape & Reel (TR) RSB-.15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR1500FE70 |
Description | RES 0.15 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR1500FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UT2E-0R15F1-TR12 | Riedon products by Bourns | 1 992 | 696-UT2E-0R15F1CT-ND | € 1,41000 | Similar |
| WW3FTR150 | Stackpole Electronics Inc | 1 622 | WW3FTR150CT-ND | € 1,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 10 | € 2,22800 | € 22,28 |
| 25 | € 1,93480 | € 48,37 |
| 50 | € 1,75140 | € 87,57 |
| 100 | € 1,59550 | € 159,55 |
| 250 | € 1,42480 | € 356,20 |
| 500 | € 1,31802 | € 659,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,78536 | € 1 785,36 |
| 2 000 | € 1,67890 | € 3 357,80 |
| 3 000 | € 1,62423 | € 4 872,69 |
| 5 000 | € 1,56241 | € 7 812,05 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,03820 |

