
UT2E-0R15F1-TR12 | |
|---|---|
DigiKey Part Number | 696-UT2E-0R15F1TR-ND - Tape & Reel (TR) 696-UT2E-0R15F1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UT2E-0R15F1-TR12 |
Description | RES AXIAL 0.15 1% 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Moisture Resistant, Pulse Withstanding |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,93100 | € 9,31 |
| 25 | € 0,80080 | € 20,02 |
| 50 | € 0,71860 | € 35,93 |
| 100 | € 0,64900 | € 64,90 |
| 250 | € 0,57268 | € 143,17 |
| 500 | € 0,52486 | € 262,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48426 | € 484,26 |
| 2 000 | € 0,44975 | € 899,50 |
| 3 000 | € 0,43203 | € 1 296,09 |
| 5 000 | € 0,41199 | € 2 059,95 |
| 7 000 | € 0,40005 | € 2 800,35 |
| 10 000 | € 0,38838 | € 3 883,80 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

