Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS02B10K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B10K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B10K00FE12 |
Description | RES 10K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS02B10K00FB12 | Vishay Dale | 42 | 541-NS02B10K00FB12-ND | € 6,16000 | Parametric Equivalent |
| RS02B10K00FB12 | Vishay Dale | 281 | 541-RS02B10K00FB12-ND | € 3,33000 | Parametric Equivalent |
| RS02B10K00FE70 | Vishay Dale | 1 594 | RSB-10KRCT-ND | € 3,13000 | Parametric Equivalent |
| RS02B10K00FS70 | Vishay Dale | 448 | 541-RS02B10K00FS70CT-ND | € 2,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,26000 | € 4,26 |
| 10 | € 2,88600 | € 28,86 |
| 25 | € 2,51440 | € 62,86 |
| 50 | € 2,28140 | € 114,07 |
| 100 | € 2,08350 | € 208,35 |
| 300 | € 1,82900 | € 548,70 |
| 500 | € 1,73128 | € 865,64 |
| 1 000 | € 1,61615 | € 1 616,15 |
| 5 000 | € 1,41137 | € 7 056,85 |
| Unit Price without VAT: | € 4,26000 |
|---|---|
| Unit Price with VAT: | € 5,19720 |



