
NS02B10K00FB12 | |
|---|---|
DigiKey Part Number | 541-NS02B10K00FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B10K00FB12 |
Description | NS-2B 10K 1% B12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B10K00FB12 | Vishay Dale | 281 | 541-RS02B10K00FB12-ND | € 3,33000 | Parametric Equivalent |
| RS02B10K00FE70 | Vishay Dale | 1 544 | RSB-10KRCT-ND | € 3,13000 | Parametric Equivalent |
| RS02B10K00FS70 | Vishay Dale | 448 | 541-RS02B10K00FS70CT-ND | € 2,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,16000 | € 6,16 |
| 10 | € 4,22100 | € 42,21 |
| 25 | € 3,69520 | € 92,38 |
| 50 | € 3,36620 | € 168,31 |
| 100 | € 3,08650 | € 308,65 |
| 300 | € 2,72663 | € 817,99 |
| 500 | € 2,58848 | € 1 294,24 |
| 1 000 | € 2,42573 | € 2 425,73 |
| Unit Price without VAT: | € 6,16000 |
|---|---|
| Unit Price with VAT: | € 7,51520 |

