Parametric Equivalent
Parametric Equivalent

RS01A7K000FE70 | |
|---|---|
DigiKey Part Number | RS01A7K000FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A7K000FE70 |
Description | RES 7.0K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A7K000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A7K000FB12 | Vishay Dale | 100 | 541-RS01A7K000FB12-ND | € 7,73000 | Parametric Equivalent |
| RS01A7K000FS70 | Vishay Dale | 0 | RSA-7.0KTR-ND | € 2,90755 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,63620 | € 2 636,20 |
| Unit Price without VAT: | € 2,63620 |
|---|---|
| Unit Price with VAT: | € 3,21616 |



