7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A7K000FB12

DigiKey Part Number
541-RS01A7K000FB12-ND
Manufacturer
Manufacturer Product Number
RS01A7K000FB12
Description
RS-1A 7K 1% B12
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,73000€ 7,73
10€ 5,33100€ 53,31
25€ 4,68120€ 117,03
50€ 4,27440€ 213,72
100€ 3,92870€ 392,87
300€ 3,48403€ 1 045,21
500€ 3,31334€ 1 656,67
1 000€ 3,11226€ 3 112,26
Manufacturers Standard Package
Unit Price without VAT:€ 7,73000
Unit Price with VAT:€ 9,43060