Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65K1001FMR36 | |
|---|---|
DigiKey Part Number | 541-RNC65K1001FMR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65K1001FMR36 |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC65K1001FMR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1001FMB14 | Vishay Dale | 0 | 541-RNC65H1001FMB14-ND | € 8,17480 | Parametric Equivalent |
| RNC65K1001FMB14 | Vishay Dale | 0 | 541-RNC65K1001FMB14-ND | € 6,65088 | Parametric Equivalent |
| RNC70H1001FMB14 | Vishay Dale | 0 | 541-RNC70H1001FMB14-ND | € 9,50750 | Parametric Equivalent |
| RNC70H1001FMRE5 | Vishay Dale | 0 | 541-RNC70H1001FMRE5TR-ND | € 4,30100 | Parametric Equivalent |
| RNC70K1001FMB14 | Vishay Dale | 0 | 541-RNC70K1001FMB14-ND | € 7,65683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,04671 | € 10 116,77 |
| Unit Price without VAT: | € 4,04671 |
|---|---|
| Unit Price with VAT: | € 4,93699 |


