Parametric Equivalent
Parametric Equivalent

RNC70K1001FMB14 | |
|---|---|
cms-digikey-product-number | 541-RNC70K1001FMB14-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RNC70K1001FMB14 |
cms-description | RES 1K OHM 1% 3/4W AXIAL |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RNC70K1001FMB14 Models |
cms-category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H1001FMB14 | Vishay Dale | 0 | 541-RNC70H1001FMB14-ND | € 9,50750 | Parametric Equivalent |
| RNC70H1001FMRE5 | Vishay Dale | 0 | 541-RNC70H1001FMRE5TR-ND | € 4,30100 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | € 7,65683 | € 7 656,83 |
| Unit Price without VAT: | € 7,65683 |
|---|---|
| Unit Price with VAT: | € 9,34133 |


