Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K1104FMRE7 | |
|---|---|
DigiKey Part Number | 541-RNC55K1104FMRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K1104FMRE7 |
Description | RES 1.1M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K1104FMRE7 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1104FMB14 | Vishay Dale | 0 | 541-RNC55H1104FMB14-ND | € 12,78090 | Parametric Equivalent |
| RNC55K1104FMB14 | Vishay Dale | 0 | RNC55K1104FMB14-ND | € 9,77470 | Parametric Equivalent |
| RNC55K1104FMBSL | Vishay Dale | 0 | RNC55K1104FMBSL-ND | € 10,70874 | Parametric Equivalent |
| RNC55K1104FMRE5 | Vishay Dale | 0 | 541-RNC55K1104FMRE5TR-ND | € 9,77470 | Parametric Equivalent |
| RNC55K1104FMRE6 | Vishay Dale | 0 | RNC55K1104FMRE6-ND | € 9,77470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 9,72073 | € 14 581,09 |
| Unit Price without VAT: | € 9,72073 |
|---|---|
| Unit Price with VAT: | € 11,85929 |


