RNC55K1104FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 12,78090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 12,78090
Datasheet
1.1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1104FMB14

DigiKey Part Number
RNC55K1104FMB14-ND
Manufacturer
Manufacturer Product Number
RNC55K1104FMB14
Description
RES 1.1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1104FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H1104BSB14Vishay Dale0RNC55H1104BSB14-ND€ 0,00000Upgrade
RNC55H1104BSBSLVishay Dale0RNC55H1104BSBSL-ND€ 0,00000Upgrade
RNC55H1104BSRE6Vishay Dale0RNC55H1104BSRE6-ND€ 0,00000Upgrade
RNC55H1104BSRSLVishay Dale0RNC55H1104BSRSL-ND€ 0,00000Upgrade
RNC55H1104FRB14Vishay Dale0RNC55H1104FRB14-ND€ 12,78090Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 9,77470€ 9 774,70
Unit Price without VAT:€ 9,77470
Unit Price with VAT:€ 11,92513