Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50K6042FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC50K6042FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K6042FRRE5 |
Description | RES 60.4K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H6042FRB14 | Vishay Dale | 0 | RNC50H6042FRB14-ND | € 4,16480 | Parametric Equivalent |
| RNC50H6042FRBSL | Vishay Dale | 0 | RNC50H6042FRBSL-ND | € 4,90320 | Parametric Equivalent |
| RNC50H6042FRRE5 | Vishay Dale | 0 | 541-RNC50H6042FRRE5TR-ND | € 1,24216 | Parametric Equivalent |
| RNC50H6042FRRE6 | Vishay Dale | 0 | RNC50H6042FRRE6-ND | € 1,15577 | Parametric Equivalent |
| RNC50H6042FRRE7 | Vishay Dale | 0 | 541-RNC50H6042FRRE7TR-ND | € 1,11140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,19747 | € 2 197,47 |
| Unit Price without VAT: | € 2,19747 |
|---|---|
| Unit Price with VAT: | € 2,68091 |




