RNC50H6042FRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,16480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,24216
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,15577
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,11140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,90320
Datasheet
60.4 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6042FRRE8

DigiKey Part Number
541-RNC50H6042FRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6042FRRE8
Description
RES 60.4K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6042FRB14Vishay Dale0RNC50H6042FRB14-ND€ 4,16480Parametric Equivalent
RNC50H6042FRBSLVishay Dale0RNC50H6042FRBSL-ND€ 4,90320Parametric Equivalent
RNC50H6042FRRE5Vishay Dale0541-RNC50H6042FRRE5TR-ND€ 1,24216Parametric Equivalent
RNC50H6042FRRE6Vishay Dale0RNC50H6042FRRE6-ND€ 1,15577Parametric Equivalent
RNC50H6042FRRE7Vishay Dale0541-RNC50H6042FRRE7TR-ND€ 1,11140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,08240€ 2 164,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,08240
Unit Price with VAT:€ 1,32053