Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J2290DSRE6 | |
|---|---|
DigiKey Part Number | RNC50J2290DSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J2290DSRE6 |
Description | RES 229 OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 229 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J2290DSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2290DSB14 | Vishay Dale | 0 | RNC50J2290DSB14-ND | € 6,45970 | Parametric Equivalent |
| RNC50J2290DSBSL | Vishay Dale | 0 | RNC50J2290DSBSL-ND | € 7,61160 | Parametric Equivalent |
| RNC50J2290DSR36 | Vishay Dale | 0 | RNC50J2290DSR36-ND | € 1,92290 | Parametric Equivalent |
| RNC50J2290DSRE5 | Vishay Dale | 0 | 541-RNC50J2290DSRE5TR-ND | € 2,33540 | Parametric Equivalent |
| RNC50J2290DSRE7 | Vishay Dale | 0 | 541-RNC50J2290DSRE7TR-ND | € 2,10990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,18641 | € 2 186,41 |
| Unit Price without VAT: | € 2,18641 |
|---|---|
| Unit Price with VAT: | € 2,66742 |



