Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J2290DSBSL | |
|---|---|
DigiKey Part Number | RNC50J2290DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J2290DSBSL |
Description | RES 229 OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 229 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J2290DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2290DSB14 | Vishay Dale | 0 | RNC50J2290DSB14-ND | € 6,45970 | Parametric Equivalent |
| RNC50J2290DSR36 | Vishay Dale | 0 | RNC50J2290DSR36-ND | € 1,92290 | Parametric Equivalent |
| RNC50J2290DSRE5 | Vishay Dale | 0 | 541-RNC50J2290DSRE5TR-ND | € 2,33540 | Parametric Equivalent |
| RNC50J2290DSRE6 | Vishay Dale | 0 | RNC50J2290DSRE6-ND | € 2,18641 | Parametric Equivalent |
| RNC50J2290DSRE7 | Vishay Dale | 0 | 541-RNC50J2290DSRE7TR-ND | € 2,10990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,61160 | € 761,16 |
| Unit Price without VAT: | € 7,61160 |
|---|---|
| Unit Price with VAT: | € 9,28615 |



