RN65D93R1FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 4,17280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 5,32050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,73032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,30750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,19102
Datasheet
93.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D93R1FRE6

DigiKey Part Number
RN65D93R1FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D93R1FRE6
Description
RES 93.1 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D93R1FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C93R1BB14Vishay Dale0RN65C93R1BB14-ND€ 4,17280Upgrade
RN65E93R1BB14Vishay Dale0RN65E93R1BB14-ND€ 5,32050Upgrade
RN65C93R1FB14Vishay Dale0RN65C93R1FB14-ND€ 3,99340Parametric Equivalent
RN65C93R1FBSLVishay Dale0RN65C93R1FBSL-ND€ 4,70620Parametric Equivalent
RN65C93R1FRE6Vishay Dale0RN65C93R1FRE6-ND€ 0,73032Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,66458€ 664,58
Manufacturers Standard Package
Unit Price without VAT:€ 0,66458
Unit Price with VAT:€ 0,81079