Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D93R1FB14 | |
|---|---|
DigiKey Part Number | RN65D93R1FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D93R1FB14 |
Description | RES 93.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D93R1FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E93R1BB14 | Vishay Dale | 0 | RN65E93R1BB14-ND | € 5,32050 | Upgrade |
| RN65C93R1FB14 | Vishay Dale | 0 | RN65C93R1FB14-ND | € 3,99340 | Parametric Equivalent |
| RN65C93R1FBSL | Vishay Dale | 0 | RN65C93R1FBSL-ND | € 4,70620 | Parametric Equivalent |
| RN65C93R1FRE6 | Vishay Dale | 0 | RN65C93R1FRE6-ND | € 0,73032 | Parametric Equivalent |
| RN65C93R1FRSL | Vishay Dale | 0 | RN65C93R1FRSL-ND | € 1,30750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,99340 | € 399,34 |
| Unit Price without VAT: | € 3,99340 |
|---|---|
| Unit Price with VAT: | € 4,87195 |


