Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S432GB14 | |
|---|---|
DigiKey Part Number | RL07S432GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S432GB14 |
Description | RES 4.3K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S432GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S432GBSL | Vishay Dale | 0 | RL07S432GBSL-ND | € 7,41410 | Parametric Equivalent |
| RL07S432GR36 | Vishay Dale | 0 | RL07S432GR36-ND | € 0,14267 | Parametric Equivalent |
| RL07S432GRE6 | Vishay Dale | 0 | RL07S432GRE6-ND | € 0,41055 | Parametric Equivalent |
| RL07S432GRSL | Vishay Dale | 0 | RL07S432GRSL-ND | € 7,23792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,28410 | € 628,41 |
| Unit Price without VAT: | € 6,28410 |
|---|---|
| Unit Price with VAT: | € 7,66660 |


