RL07S432GRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,28410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,41410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,14267
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,41055
Datasheet
4.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S432GRSL

DigiKey Part Number
RL07S432GRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S432GRSL
Description
RES 4.3K OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S432GRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S432GB14Vishay Dale0RL07S432GB14-ND€ 6,28410Parametric Equivalent
RL07S432GBSLVishay Dale0RL07S432GBSL-ND€ 7,41410Parametric Equivalent
RL07S432GR36Vishay Dale0RL07S432GR36-ND€ 0,14267Parametric Equivalent
RL07S432GRE6Vishay Dale0RL07S432GRE6-ND€ 0,41055Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 7,23792€ 3 618,96
Unit Price without VAT:€ 7,23792
Unit Price with VAT:€ 8,83026