Upgrade
Similar

RCWL1210R300JNEA | |
|---|---|
DigiKey Part Number | RCWL.3LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWL1210R300JNEA |
Description | RES 0.3 OHM 5% 1/3W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL1210R300JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1210R300FKEA | Vishay Dale | 3 715 | RCWE.3FCT-ND | € 0,42000 | Upgrade |
| RMCF1210FTR300 | Stackpole Electronics Inc | 0 | RMCF1210FTR300-ND | € 0,18733 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15837 | € 791,85 |
| Unit Price without VAT: | € 0,15837 |
|---|---|
| Unit Price with VAT: | € 0,19321 |



