
RCWE1210R300FKEA | |
|---|---|
DigiKey Part Number | RCWE.3FTR-ND - Tape & Reel (TR) RCWE.3FCT-ND - Cut Tape (CT) RCWE.3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R300FKEA |
Description | RES 0.3 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R300FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26900 | € 2,69 |
| 25 | € 0,22760 | € 5,69 |
| 50 | € 0,20220 | € 10,11 |
| 100 | € 0,18040 | € 18,04 |
| 250 | € 0,15660 | € 39,15 |
| 500 | € 0,14166 | € 70,83 |
| 1 000 | € 0,12897 | € 128,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19574 | € 978,70 |
| 10 000 | € 0,18321 | € 1 832,10 |
| 15 000 | € 0,17677 | € 2 651,55 |
| 25 000 | € 0,16949 | € 4 237,25 |
| 35 000 | € 0,16515 | € 5 780,25 |
| 50 000 | € 0,16092 | € 8 046,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

