330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R330JKEA

DigiKey Part Number
541-RCWE0805R330JKEATR-ND - Tape & Reel (TR)
541-RCWE0805R330JKEACT-ND - Cut Tape (CT)
541-RCWE0805R330JKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0805R330JKEA
Description
RES 0.33 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R330JKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE0805R330FKEAVishay Dale32 608RCWE.33DCT-ND€ 0,20000Parametric Equivalent
PT0805FR-7W0R33LYAGEO6 64113-PT0805FR-7W0R33LCT-ND€ 0,26000Upgrade
ERJ-6DQFR33VPanasonic Industry1 166P19296CT-ND€ 0,18000Similar
ERJ-6DQJR33VPanasonic Industry92P19248CT-ND€ 0,13000Similar
In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,41200€ 4,12
25€ 0,35120€ 8,78
50€ 0,31300€ 15,65
100€ 0,28040€ 28,04
250€ 0,24472€ 61,18
500€ 0,22240€ 111,20
1 000€ 0,20341€ 203,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,18858€ 942,90
10 000€ 0,17644€ 1 764,40
15 000€ 0,17021€ 2 553,15
25 000€ 0,16316€ 4 079,00
35 000€ 0,15896€ 5 563,60
50 000€ 0,15485€ 7 742,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,78080