
ERJ-6DQFR33V | |
|---|---|
DigiKey Part Number | P19296TR-ND - Tape & Reel (TR) P19296CT-ND - Cut Tape (CT) P19296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR33V |
Description | RES 0.33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR33V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11400 | € 1,14 |
| 25 | € 0,09600 | € 2,40 |
| 50 | € 0,08440 | € 4,22 |
| 100 | € 0,07500 | € 7,50 |
| 250 | € 0,06436 | € 16,09 |
| 500 | € 0,05774 | € 28,87 |
| 1 000 | € 0,05211 | € 52,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04291 | € 214,55 |
| 10 000 | € 0,03956 | € 395,60 |
| 15 000 | € 0,03784 | € 567,60 |
| 25 000 | € 0,03590 | € 897,50 |
| 35 000 | € 0,03474 | € 1 215,90 |
| 50 000 | € 0,03360 | € 1 680,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

