Upgrade
Upgrade

RCWE040256L0FNEA | |
|---|---|
DigiKey Part Number | RCWE040256L0FNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE040256L0FNEA |
Description | RES 0.056 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE040256L0FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402FK56L0 | Stackpole Electronics Inc | 0 | CSR0402FK56L0-ND | € 0,07089 | Upgrade |
| CSR0402FT56L0 | Stackpole Electronics Inc | 0 | CSR0402FT56L0-ND | € 0,06571 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,19004 | € 1 900,40 |
| Unit Price without VAT: | € 0,19004 |
|---|---|
| Unit Price with VAT: | € 0,23185 |


