Direct
Similar

CSR0402FK56L0 | |
|---|---|
DigiKey Part Number | CSR0402FK56L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0402FK56L0 |
Description | RES 0.056 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK56L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402FT56L0 | Stackpole Electronics Inc | 0 | CSR0402FT56L0-ND | € 0,06571 | Direct |
| RCWE040256L0FNEA | Vishay Dale | 0 | RCWE040256L0FNEA-ND | € 0,19004 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07089 | € 354,45 |
| Unit Price without VAT: | € 0,07089 |
|---|---|
| Unit Price with VAT: | € 0,08649 |



