
RCL121830R9FKEK | |
|---|---|
DigiKey Part Number | 541-2414-2-ND - Tape & Reel (TR) 541-2414-1-ND - Cut Tape (CT) 541-2414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL121830R9FKEK |
Description | RES SMD 30.9 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121830R9FKEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-0730R9L | YAGEO | 0 | RC1218DK-0730R9L-ND | € 0,16044 | Similar |
| RC1218FK-0730R9L | YAGEO | 0 | RC1218FK-0730R9L-ND | € 0,08114 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,23400 | € 2,34 |
| 25 | € 0,19440 | € 4,86 |
| 50 | € 0,17220 | € 8,61 |
| 100 | € 0,15430 | € 15,43 |
| 250 | € 0,13636 | € 34,09 |
| 500 | € 0,12596 | € 62,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09682 | € 387,28 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

