RC1218FK-0730R9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,16044
Datasheet

Similar


Vishay Dale
In Stock: 767
Unit Price: € 0,41000
Datasheet
30.9 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-0730R9L

DigiKey Part Number
RC1218FK-0730R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1218FK-0730R9L
Description
RES 30.9 OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30.9 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-0730R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1218DK-0730R9LYAGEO0RC1218DK-0730R9L-ND€ 0,16044Upgrade
RCL121830R9FKEKVishay Dale767541-2414-1-ND€ 0,41000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08114€ 324,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,08114
Unit Price with VAT:€ 0,09899