
PTF651M0000BYEA | |
|---|---|
DigiKey Part Number | 541-PTF651M0000BYEATR-ND - Tape & Reel (TR) 541-PTF651M0000BYEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF651M0000BYEA |
Description | PTF-65 1M .1% T-13 EA E3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF651M0000AYEK | Vishay Dale | 255 | PTF651M0000AYEK-ND | € 16,32000 | Parametric Equivalent |
| PTF651M0000BYEK | Vishay Dale | 74 | 541-PTF651M0000BYEK-ND | € 16,94000 | Parametric Equivalent |
| PTF651M0000BZEK | Vishay Dale | 589 | PTF651M0000BZEK-ND | € 11,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 10 | € 4,05500 | € 40,55 |
| 25 | € 3,54800 | € 88,70 |
| 50 | € 3,23040 | € 161,52 |
| 100 | € 2,96060 | € 296,06 |
| 250 | € 2,66524 | € 666,31 |
| 500 | € 2,51540 | € 1 257,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,75060 | € 6 876,50 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,22240 |

