
PTF651M0000BZEK | |
|---|---|
DigiKey Part Number | PTF651M0000BZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF651M0000BZEK |
Description | RES 1M OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF651M0000BZEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,26000 | € 11,26 |
| 10 | € 7,85000 | € 78,50 |
| 25 | € 6,92760 | € 173,19 |
| 50 | € 6,35080 | € 317,54 |
| 100 | € 5,86060 | € 586,06 |
| 300 | € 5,23027 | € 1 569,08 |
| 500 | € 4,98836 | € 2 494,18 |
| 1 000 | € 4,70336 | € 4 703,36 |
| Unit Price without VAT: | € 11,26000 |
|---|---|
| Unit Price with VAT: | € 13,73720 |

