NTHS0603N03N1001KE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 632
Unit Price: € 0,31000
Datasheet

Similar


Murata Electronics
In Stock: 16 776
Unit Price: € 0,15000
NTC Thermistor 1k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0603 (1608 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0603N03N1001KE

DigiKey Part Number
NTHS0603N03N1001KE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHS0603N03N1001KE
Description
THERMISTOR NTC 1KOHM 3181K 0603
Customer Reference
Detailed Description
NTC Thermistor 1k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0603N03N1001KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Vishay Dale
B25/75
3181K
Series
B25/85
3185K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
1k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCS0603E3102JLTVishay Dale632541-NTCS0603E3102JLTCT-ND€ 0,31000Similar
NCP18XQ102J03RBMurata Electronics16 776490-2440-1-ND€ 0,15000Similar
Obsolete
This product is no longer manufactured. View Substitutes