



NTCS0603E3102JLT | |
|---|---|
DigiKey Part Number | 541-NTCS0603E3102JLTTR-ND - Tape & Reel (TR) 541-NTCS0603E3102JLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3102JLT |
Description | NTC SMD 0603, 1KOHM, 5%, B25/85: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 3170K |
Manufacturer Vishay Dale | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 1k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0603E3102HLT | Vishay Dale | 3 834 | 541-NTCS0603E3102HLTCT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 5 | € 0,26600 | € 1,33 |
| 10 | € 0,25200 | € 2,52 |
| 25 | € 0,23360 | € 5,84 |
| 50 | € 0,22160 | € 11,08 |
| 100 | € 0,21060 | € 21,06 |
| 500 | € 0,18856 | € 94,28 |
| 1 000 | € 0,18037 | € 180,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17760 | € 710,40 |
| 8 000 | € 0,17094 | € 1 367,52 |
| 12 000 | € 0,16730 | € 2 007,60 |
| 20 000 | € 0,16298 | € 3 259,60 |
| 28 000 | € 0,16027 | € 4 487,56 |
| 40 000 | € 0,15753 | € 6 301,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

