Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCT0603HC7502FP500 | |
|---|---|
DigiKey Part Number | 541-MCT0603HC7502FP500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT0603HC7502FP500 |
Description | RES 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C7502FP500 | Vishay | 6 563 | 749-1681-1-ND | € 0,08000 | Parametric Equivalent |
| MCT06030D7502DP500 | Vishay | 0 | MCT06030D7502DP500-ND | € 0,03054 | Parametric Equivalent |
| MCT0603MD7502DP500 | Vishay | 1 258 | MCT0603-75K-MDCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09550 | € 477,50 |
| Unit Price without VAT: | € 0,09550 |
|---|---|
| Unit Price with VAT: | € 0,11651 |


