MCT06030D7502DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,09000
Datasheet

Direct


Susumu
In Stock: 4 646
Unit Price: € 0,08000
Datasheet

Direct


YAGEO
In Stock: 4 775
Unit Price: € 0,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 775
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 445
Unit Price: € 0,34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 466
Unit Price: € 0,42000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,26129
Datasheet

Upgrade


Susumu
In Stock: 22 423
Unit Price: € 0,09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet

Upgrade


YAGEO
In Stock: 15 981
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05208
Datasheet
75 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D7502DP500

DigiKey Part Number
MCT06030D7502DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D7502DP500
Description
RES 75K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D7502DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D7502BP500Vishay0749-MCT06030D7502BP500CT-ND€ 0,09000Upgrade
RG1608P-753-D-T5Susumu4 646408-RG1608P-753-D-T5CT-ND€ 0,08000Direct
RT0603DRD0775KLYAGEO4 775311-75KDCT-ND€ 0,08000Direct
ERA-3AEB753VPanasonic Industry0P75KDBCT-ND€ 0,08000Upgrade
ERA-3APB753VPanasonic Industry5 775P75KAYCT-ND€ 0,23000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03054€ 152,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,03054
Unit Price with VAT:€ 0,03726