IMC0805ERR10J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,19000
Datasheet

Similar


Bourns Inc.
In Stock: 24 282
Unit Price: € 0,11000
Datasheet
100 nH Unshielded Wirewound Inductor 285 mA 660mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ERR10J

DigiKey Part Number
IMC0805ERR10J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0805ERR10J
Description
FIXED IND 100NH 285MA 660 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 285 mA 660mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
660mOhm Max
Mfr
Q @ Freq
8 @ 25.2MHz
Series
Frequency - Self Resonant
800MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMC0805ERR10J01Vishay Dale0541-2615-1-ND€ 0,19000Similar
CE201210-R10JBourns Inc.24 282CE201210-R10JCT-ND€ 0,11000Similar
Obsolete
This product is no longer manufactured. View Substitutes