
CE201210-R10J | |
|---|---|
DigiKey Part Number | CE201210-R10JTR-ND - Tape & Reel (TR) CE201210-R10JCT-ND - Cut Tape (CT) CE201210-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R10J |
Description | FIXED IND 100NH 300MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 300 mA 900mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R10J Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 23 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,09300 | € 0,93 |
| 100 | € 0,07680 | € 7,68 |
| 1 000 | € 0,06319 | € 63,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05618 | € 224,72 |
| 8 000 | € 0,05297 | € 423,76 |
| 12 000 | € 0,05118 | € 614,16 |
| 20 000 | € 0,04901 | € 980,20 |
| 28 000 | € 0,04764 | € 1 333,92 |
| 40 000 | € 0,04622 | € 1 848,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

