IMC0805ER18NK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,10176
Datasheet

Similar


Bourns Inc.
In Stock: 30 179
Unit Price: € 0,11000
Datasheet

Similar


Bourns Inc.
In Stock: 5 246
Unit Price: € 0,22000
Datasheet
18 nH Unshielded Wirewound Inductor 480 mA 220mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ER18NK

DigiKey Part Number
IMC0805ER18NK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0805ER18NK
Description
FIXED IND 18NH 480MA 220 MOHM
Customer Reference
Detailed Description
18 nH Unshielded Wirewound Inductor 480 mA 220mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMC0805ER18NJ01Vishay Dale0IMC0805ER18NJ01-ND€ 0,10176Similar
CE201210-18NJBourns Inc.30 179118-CE201210-18NJCT-ND€ 0,11000Similar
CW201212-18NJBourns Inc.5 246118-CW201212-18NJCT-ND€ 0,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes