IMC0805ER18NJ01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: € 0,06255
Datasheet

Similar


Bourns Inc.
In Stock: 30 179
Unit Price: € 0,11000
Datasheet

Similar


Bourns Inc.
In Stock: 5 246
Unit Price: € 0,22000
Datasheet
18 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ER18NJ01

DigiKey Part Number
IMC0805ER18NJ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0805ER18NJ01
Description
FIXED IND 18NH 600MA 80 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80mOhm Max
Mfr
Q @ Freq
60 @ 500MHz
Series
Frequency - Self Resonant
3.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRW0805WJ18NGG001EJohanson Technology Inc.0712-LRW0805WJ18NGG001ETR-ND€ 0,06255Direct
CE201210-18NJBourns Inc.30 179118-CE201210-18NJCT-ND€ 0,11000Similar
CW201212-18NJBourns Inc.5 246118-CW201212-18NJCT-ND€ 0,22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10176€ 203,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,10176
Unit Price with VAT:€ 0,12415