


ILSB1206ER1R0K | |
|---|---|
DigiKey Part Number | 541-2608-2-ND - Tape & Reel (TR) 541-2608-1-ND - Cut Tape (CT) 541-2608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB1206ER1R0K |
Description | FIXED IND 1UH 100MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB1206ER1R0K Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 87MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447915 | Würth Elektronik | 5 725 | 732-14056-1-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10800 | € 1,08 |
| 100 | € 0,08860 | € 8,86 |
| 1 000 | € 0,07289 | € 72,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06512 | € 195,36 |
| 6 000 | € 0,06140 | € 368,40 |
| 9 000 | € 0,05933 | € 533,97 |
| 15 000 | € 0,05681 | € 852,15 |
| 21 000 | € 0,05522 | € 1 159,62 |
| 30 000 | € 0,05358 | € 1 607,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

