


7447915 | |
|---|---|
DigiKey Part Number | 732-14056-2-ND - Tape & Reel (TR) 732-14056-1-ND - Cut Tape (CT) 732-14056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447915 |
Description | FIXED IND 1UH 100MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 100 mA 400mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447915 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 87MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,40700 | € 4,07 |
| 100 | € 0,35440 | € 35,44 |
| 500 | € 0,30256 | € 151,28 |
| 1 000 | € 0,26092 | € 260,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26092 | € 782,76 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |



