MFR Recommended

IHLP6767GZER8R2M1A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER8R2M1A-ND |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER8R2M1A |
Description | FIXED IND 8.2UH 21A 8.1 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 21 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.1mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZEK8R2M1A | Vishay Dale | 0 | 541-IHLP6767GZEK8R2M1A-ND | € 2,03256 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,16390 | € 432,78 |
| Unit Price without VAT: | € 2,16390 |
|---|---|
| Unit Price with VAT: | € 2,63996 |


