8.2 µH Shielded Molded Inductor 21 A 8.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZEK8R2M1A

DigiKey Part Number
541-IHLP6767GZEK8R2M1A-ND
Manufacturer
Manufacturer Product Number
IHLP6767GZEK8R2M1A
Description
FIXED IND 8.2UH 21A 8.1 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 21 A 8.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.1mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current - Saturation (Isat)
18A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€ 2,03256€ 508,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,03256
Unit Price with VAT:€ 2,47972