Parametric Equivalent

IHLP6767GZEK470M8A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZEK470M8ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZEK470M8A |
Description | FIXED IND 47UH 7.25A 56.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 7.25 A 56.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 56.4mOhm Max |
Series | Frequency - Self Resonant 3.72MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZER470M8A | Vishay Dale | 19 | 541-IHLP6767GZER470M8ACT-ND | € 3,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,12452 | € 531,13 |
| Unit Price without VAT: | € 2,12452 |
|---|---|
| Unit Price with VAT: | € 2,59191 |


