
IHLP6767GZER470M8A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER470M8ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER470M8ACT-ND - Cut Tape (CT) 541-IHLP6767GZER470M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER470M8A |
Description | FIXED IND 47UH 7.25A 56.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 7.25 A 56.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 56.4mOhm Max |
Series | Frequency - Self Resonant 3.72MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,30000 | € 3,30 |
| 10 | € 2,71000 | € 27,10 |
| 100 | € 2,22920 | € 222,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,26165 | € 452,33 |
| 400 | € 2,13288 | € 853,15 |
| 600 | € 2,06103 | € 1 236,62 |
| 1 000 | € 1,97407 | € 1 974,07 |
| 1 400 | € 1,91886 | € 2 686,40 |
| 2 000 | € 1,90697 | € 3 813,94 |
| Unit Price without VAT: | € 3,30000 |
|---|---|
| Unit Price with VAT: | € 4,02600 |

