
IHLP5050FDERR40M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050FDERR40M01TR-ND - Tape & Reel (TR) 541-IHLP5050FDERR40M01CT-ND - Cut Tape (CT) 541-IHLP5050FDERR40M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR40M01 |
Description | FIXED IND 400NH 44A 1 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 44 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDERR40M01 Models |
Category | Current - Saturation (Isat) 64A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.401NLT | Pulse Electronics | 135 | 553-3459-1-ND | € 1,44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,39100 | € 13,91 |
| 100 | € 1,14420 | € 114,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,11308 | € 278,27 |
| 500 | € 1,04962 | € 524,81 |
| 750 | € 1,01423 | € 760,67 |
| 1 250 | € 0,97136 | € 1 214,20 |
| 1 750 | € 0,94415 | € 1 652,26 |
| 2 500 | € 0,91616 | € 2 290,40 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,06180 |

