
PA4343.401NLT | |
|---|---|
DigiKey Part Number | 553-3459-2-ND - Tape & Reel (TR) 553-3459-1-ND - Cut Tape (CT) 553-3459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.401NLT |
Description | FIXED IND 400NH 44A 1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 44 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.401NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 64A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDERR40M01 | Vishay Dale | 230 | 541-IHLP5050FDERR40M01CT-ND | € 1,69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,17800 | € 11,78 |
| 25 | € 1,09040 | € 27,26 |
| 50 | € 1,02760 | € 51,38 |
| 100 | € 0,96900 | € 96,90 |
| 250 | € 0,89652 | € 224,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,83112 | € 415,56 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

