400 nH Shielded Molded Inductor 44 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDERR40M01

DigiKey Part Number
541-IHLP5050FDERR40M01TR-ND - Tape & Reel (TR)
541-IHLP5050FDERR40M01CT-ND - Cut Tape (CT)
541-IHLP5050FDERR40M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDERR40M01
Description
FIXED IND 400NH 44A 1 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
400 nH Shielded Molded Inductor 44 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050FDERR40M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
64A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4343.401NLTPulse Electronics135553-3459-1-ND€ 1,44000Direct
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,69000€ 1,69
10€ 1,39100€ 13,91
100€ 1,14420€ 114,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,11308€ 278,27
500€ 1,04962€ 524,81
750€ 1,01423€ 760,67
1 250€ 0,97136€ 1 214,20
1 750€ 0,94415€ 1 652,26
2 500€ 0,91616€ 2 290,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,69000
Unit Price with VAT:€ 2,06180