IHLP5050CEER8R2M01 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: € 0,63682
Datasheet

Direct


Bourns Inc.
In Stock: 344
Unit Price: € 1,06000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: € 0,71272
Datasheet
8.2 µH Shielded Molded Inductor 8.5 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Molded Inductor 8.5 A 28mOhm Max Nonstandard

IHLP5050CEER8R2M01

DigiKey Part Number
541-2596-2-ND - Tape & Reel (TR)
541-2596-1-ND - Cut Tape (CT)
541-2596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050CEER8R2M01
Description
FIXED IND 8.2UH 8.5A 28 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 8.5 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050CEER8R2M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
28mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP5050CEEK8R2M01Vishay Dale0541-IHLP5050CEEK8R2M01TR-ND€ 0,63682MFR Recommended
SRP1238A-8R2MBourns Inc.344SRP1238A-8R2MCT-ND€ 1,06000Direct
BMMA001313358R2MV1Pulse Electronics0553-BMMA001313358R2MV1TR-ND€ 0,71272Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 1,00400€ 10,04
100€ 0,82530€ 82,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,70618€ 353,09
1 000€ 0,66592€ 665,92
1 500€ 0,64347€ 965,20
2 500€ 0,61629€ 1 540,72
3 500€ 0,59903€ 2 096,61
5 000€ 0,58128€ 2 906,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,48840