8.2 µH Shielded Molded Inductor 8.5 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA001313358R2MV1

DigiKey Part Number
553-BMMA001313358R2MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA001313358R2MV1
Description
FIXED IND 8.2UH 8.5A 28 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 8.5 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
28mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,71272€ 356,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,71272
Unit Price with VAT:€ 0,86952