33 µH Shielded Molded Inductor 3.1 A 177mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Molded Inductor 3.1 A 177mOhm Nonstandard

IHLP3232CZER330M11

DigiKey Part Number
541-IHLP3232CZER330M11TR-ND - Tape & Reel (TR)
541-IHLP3232CZER330M11CT-ND - Cut Tape (CT)
541-IHLP3232CZER330M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232CZER330M11
Description
FIXED IND 33UH 3.1A 177 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 3.1 A 177mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232CZER330M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
177mOhm
Series
Frequency - Self Resonant
5.6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0830CDMCCDS-330MCSumida America Inc.1 863308-0830CDMCCDS-330MCCT-ND€ 0,79000Direct
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,00000€ 1,00
10€ 0,82400€ 8,24
100€ 0,67720€ 67,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,54632€ 546,32
2 000€ 0,51520€ 1 030,40
3 000€ 0,49785€ 1 493,55
5 000€ 0,47684€ 2 384,20
7 000€ 0,46350€ 3 244,50
10 000€ 0,45788€ 4 578,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,00000
Unit Price with VAT:€ 1,22000