
0830CDMCCDS-330MC | |
|---|---|
DigiKey Part Number | 308-0830CDMCCDS-330MCTR-ND - Tape & Reel (TR) 308-0830CDMCCDS-330MCCT-ND - Cut Tape (CT) 308-0830CDMCCDS-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830CDMCCDS-330MC |
Description | FIXED IND 33UH 2.5A 204 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2.5 A 204mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 204mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.319" L x 0.307" W (8.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,64800 | € 6,48 |
| 100 | € 0,53250 | € 53,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40853 | € 408,53 |
| 2 000 | € 0,38525 | € 770,50 |
| 3 000 | € 0,37226 | € 1 116,78 |
| 5 000 | € 0,35654 | € 1 782,70 |
| 7 000 | € 0,35058 | € 2 454,06 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

