IHB2BV271K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,79867
Datasheet
270 µH Unshielded Wirewound Inductor 2.1 A 213mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB2BV271K

DigiKey Part Number
IHB2BV271K-ND
Manufacturer
Manufacturer Product Number
IHB2BV271K
Description
FIXED IND 270UH 2.1A 213 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 µH Unshielded Wirewound Inductor 2.1 A 213mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
213mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bag
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.825" Dia (20.96mm)
Tolerance
±10%
Height - Seated (Max)
0.840" (21.34mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHB2EB271KVishay Dale0IHB2EB271K-ND€ 6,79867Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
30€ 6,79900€ 203,97
Manufacturers Standard Package
Unit Price without VAT:€ 6,79900
Unit Price with VAT:€ 8,29478